Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ16MC101-I/P

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 20-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 20-Pin PDIP - Tube
Search Keywords: DSPIC33FJ16MC101IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ16MC101-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Program Memory Size: 168884KB
Number of Programmable I/Os: 158877
Program Memory Type: Flash8885
RAM Size: 18886KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ16MC101-I/P RoHS compliant?
Yes, DSPIC33FJ16MC101-I/P is RoHS compliant.
What is the lead time for DSPIC33FJ16MC101-I/P?
The standard lead time for DSPIC33FJ16MC101-I/P is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
982 can ship
MOQ for out of Stock Qty:
61
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
61
$4.48
121
$3.39
182
$3.16
242 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!