- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ16GS504-H/PT
DSPIC33FJ16GS504-H/PT
Microchip Technology
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +150°C - 3.3V - 44-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +150°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33FJ16GS504HPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ16GS504-H/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A001.a.2.a
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 150 °C
-
Program Memory Size:16 KB
-
RAM Size:2 KB
-
Number of Programmable I/Os:35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$6.11
50
$6.04
160
$5.93
320
$5.86
640
$5.85
1,120 +
$5.83
Click for Quote
Log in
to unlock special pricing