Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ16GS504-E/ML

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33FJ16GS504EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ16GS504-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    358877
  • Program Memory Size:
    168884KB
  • RAM Size:
    28886KB
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ16GS504-E/ML RoHS compliant?
Yes, DSPIC33FJ16GS504-E/ML is RoHS compliant.
What is the lead time for DSPIC33FJ16GS504-E/ML?
The standard lead time for DSPIC33FJ16GS504-E/ML is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
695 can ship
MOQ for out of Stock Qty:
34
4 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
34
$9.11
68
$6.83
102
$6.38
135 +
$6.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!