- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ16GS504-50I/ML
DSPIC33FJ16GS504-50I/ML
Microchip Technology
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33FJ16GS50450IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ16GS504-50I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Program Memory Size:168884KB
-
Number of Programmable I/Os:358877
-
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:28886KB
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
34
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$9.526
34
$8.660
68
$6.490
102
$6.060
135 +
$5.940
Click for Quote
Log in
to unlock special pricing