Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ16GS502-E/SO

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ16GS502ESO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ16GS502-E/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash
RAM Size: 2 KB
Number of Programmable I/Os: 21
ADC Resolution: 10 bit
Operating Temperature: -40 to 125 °C
Program Memory Size: 16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ16GS502-E/SO RoHS compliant?
Yes, DSPIC33FJ16GS502-E/SO is RoHS compliant.
What is the lead time for DSPIC33FJ16GS502-E/SO?
The standard lead time for DSPIC33FJ16GS502-E/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 378
Can Ship immediately
Manufacturer Stock:
1,998 can ship
Minimum Order Quantity:
27
Order Increment:
27
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$4.56
54
$4.55
108
$4.47
270
$4.34
513
$4.33
1,026
$4.32
2,511
$4.31
5,022 +
$4.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!