- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ16GS502-E/MM
DSPIC33FJ16GS502-E/MM
Microchip Technology
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN-S EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ16GS502EMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ16GS502-E/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
RAM Size:2 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$6.10
25
$5.60
61
$5.59
122
$5.38
305
$5.05
549
$5.04
1,037
$5.02
2,501 +
$4.93
Click for Quote
Log in
to unlock special pricing