- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ16GS404-I/ML
Microchip Technology
DSPIC33FJ16GS404-I/ML
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ16GS404-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Number of Programmable I/Os:358877
-
Program Memory Type:Flash8885
-
Program Memory Size:168884KB
-
RAM Size:28886KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C