Image is representational - see mfr. specs

DSPIC33FJ16GS404-E/ML

Microchip Technology

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33FJ16GS404EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ16GS404-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    28886KB
  • Number of Programmable I/Os:
    358877
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    168884KB
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,260 can ship
MOQ for out of Stock Qty:
34
26 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
34
$7.46
68
$5.60
102
$5.23
135 +
$5.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!