- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ16GS404-50I/PT
Microchip Technology
DSPIC33FJ16GS404-50I/PT
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33FJ16GS40450IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ16GS404-50I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:168884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:358877
-
RAM Size:28886KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ16GS404-50I/PT RoHS compliant?
Yes, DSPIC33FJ16GS404-50I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ16GS404-50I/PT?
The standard lead time for DSPIC33FJ16GS404-50I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,415
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
40
$6.92
80
$5.19
120
$4.84
160 +
$4.75
Click for Quote
Log in
to unlock special pricing