- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ16GS402-50I/MM
Microchip Technology
DSPIC33FJ16GS402-50I/MM
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ16GS40250IMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ16GS402-50I/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:218877
-
Program Memory Type:Flash8885
-
Program Memory Size:168884KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:28886KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ16GS402-50I/MM RoHS compliant?
Yes, DSPIC33FJ16GS402-50I/MM is RoHS compliant.
What is the lead time for DSPIC33FJ16GS402-50I/MM?
The standard lead time for DSPIC33FJ16GS402-50I/MM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,159
can ship
MOQ for out of Stock Qty:
46
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
46
$6.39
92
$4.79
138
$4.47
183 +
$4.38
Click for Quote
Log in
to unlock special pricing