- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ12MC201-I/SO
Microchip Technology
DSPIC33FJ12MC201-I/SO
MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 20-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 20-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ12MC201ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ12MC201-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
Program Memory Type:Flash
-
ADC Resolution:10/12 bit
-
RAM Size:1 KB
-
Number of Programmable I/Os:15
-
Program Memory Size:12 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ12MC201-I/SO RoHS compliant?
Yes, DSPIC33FJ12MC201-I/SO is RoHS compliant.
What is the lead time for DSPIC33FJ12MC201-I/SO?
The standard lead time for DSPIC33FJ12MC201-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,372
can ship
MOQ for out of Stock Qty:
48
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
48
$5.38
95
$4.08
143
$3.79
190 +
$3.72
Click for Quote
Log in
to unlock special pricing