Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ12GP202-I/SO

MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ12GP202ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ12GP202-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    12 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    1 KB
  • Number of Programmable I/Os:
    21
  • ADC Resolution:
    10/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ12GP202-I/SO RoHS compliant?
Yes, DSPIC33FJ12GP202-I/SO is RoHS compliant.
What is the lead time for DSPIC33FJ12GP202-I/SO?
The standard lead time for DSPIC33FJ12GP202-I/SO is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately Buy all 21 in-stock or the regular minimum order quantity of 27
Manufacturer Stock:
945 can ship
Stock lot only:
21
Minimum Order Quantity:
27
Order Increment:
27
13 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.443
27
$3.130
54
$3.090
108
$3.030
270
$3.010
513
$2.940
1,026
$2.930
2,511
$2.920
5,022 +
$2.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!