- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ12GP202-E/SS
Microchip Technology
DSPIC33FJ12GP202-E/SS
MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +125°C - 3.3V - 28-Pin SSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ12GP202-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
ADC Resolution:12 bit
-
Program Memory Size:128884KB
-
RAM Size:18886KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:218877
-
Operating Temperature:-40 to 125 °C