Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ128MC802-H/SO

MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +150°C - 3.3V - 28-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +150°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ128MC802HSO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ128MC802-H/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A001.a.2.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Type: Flash8885
RAM Size: 168886KB
ADC Resolution: 10/12 bit
Operating Temperature: -40 to 150 °C
Number of Programmable I/Os: 218877
Program Memory Size: 1288884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ128MC802-H/SO RoHS compliant?
Yes, DSPIC33FJ128MC802-H/SO is RoHS compliant.
What is the lead time for DSPIC33FJ128MC802-H/SO?
The standard lead time for DSPIC33FJ128MC802-H/SO is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,812 can ship
MOQ for out of Stock Qty:
27
Order Increment:
27
25 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$11.94
54
$8.96
81
$8.36
108 +
$8.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!