- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ128MC802-H/MM
DSPIC33FJ128MC802-H/MM
Microchip Technology
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +150°C - 3.3V - 28-Pin QFN-S EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +150°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ128MC802HMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ128MC802-H/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A001.a.2.a
-
Supplier Standard Pack:
61 -
Program Memory Size:1288884KB
-
RAM Size:168886KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:218877
-
Operating Temperature:-40 to 150 °C
-
ADC Resolution:10/12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
31
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$13.178
31
$11.980
61
$9.130
92
$8.480
122 +
$8.310
Click for Quote
Log in
to unlock special pricing