Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ128MC708-I/PT

MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray
Search Keywords: DSPIC33FJ128MC708IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ128MC708-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • ADC Resolution:
    10/12 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
  • RAM Size:
    168886KB
  • Number of Programmable I/Os:
    698877
  • Program Memory Size:
    1288884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ128MC708-I/PT RoHS compliant?
Yes, DSPIC33FJ128MC708-I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ128MC708-I/PT?
The standard lead time for DSPIC33FJ128MC708-I/PT is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
35 Weeks can ship 5/21/27
Backorder
Price (USD)
Qty
Unit Price
30
$13.90
60
$10.43
90
$9.73
119 +
$9.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!