- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ128MC706A-E/PT
DSPIC33FJ128MC706A-E/PT
Microchip Technology
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33FJ128MC706AEPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ128MC706A-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
RAM Size:16 KB
-
ADC Resolution:10/12 bit
-
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:128 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
745
Can Ship immediately
Manufacturer Stock:
12
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$11.83
10
$11.80
25
$11.77
40
$11.74
80
$8.80
120
$8.22
160 +
$8.05
Click for Quote
Log in
to unlock special pricing