Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ128GP804-E/ML

MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33FJ128GP804EML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ128GP804-E/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
ADC Resolution: 10/12 bit
Operating Temperature: -40 to 125 °C
Number of Programmable I/Os: 35
RAM Size: 16 KB
Program Memory Type: Flash
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ128GP804-E/ML RoHS compliant?
Yes, DSPIC33FJ128GP804-E/ML is RoHS compliant.
What is the lead time for DSPIC33FJ128GP804-E/ML?
The standard lead time for DSPIC33FJ128GP804-E/ML is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
34
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.52
10
$10.50
25
$10.47
34
$10.44
68
$7.83
102
$7.31
135 +
$7.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!