Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ128GP802-I/MM

MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ128GP802IMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ128GP802-I/MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Number of Programmable I/Os: 21
ADC Resolution: 10/12 bit
Program Memory Type: Flash
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
RAM Size: 16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ128GP802-I/MM RoHS compliant?
Yes, DSPIC33FJ128GP802-I/MM is RoHS compliant.
What is the lead time for DSPIC33FJ128GP802-I/MM?
The standard lead time for DSPIC33FJ128GP802-I/MM is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
244   can ship 12/7/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
31
25 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.96
10
$8.94
31
$8.91
61
$6.79
92
$6.31
122 +
$6.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!