- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ128GP802-E/SP
DSPIC33FJ128GP802-E/SP
Microchip Technology
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 28-Pin SPDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC33FJ128GP802ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ128GP802-E/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
Program Memory Size:128 KB
-
Number of Programmable I/Os:21
-
Operating Temperature:-40 to 125 °C
-
RAM Size:16 KB
-
ADC Resolution:10/12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
27
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$11.253
27
$10.230
53
$7.820
79
$7.340
105 +
$7.190
Click for Quote
Log in
to unlock special pricing