Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ128GP802-E/MM

A high-performance, 16-bit Digital Signal Controller (DSC) with 128 Kbytes of Flash memory and 16 Kbytes of RAM in a 28-pin pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
A high-performance, 16-bit Digital Signal Controller (DSC) with 128 Kbytes of Flash memory and 16 Kbytes of RAM in a 28-pin package.
Search Keywords: DSPIC33FJ128GP802EMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ128GP802-E/MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Operating Temperature: -40 to 125 °C
RAM Size: 16 KB
Program Memory Size: 128 KB
Number of Programmable I/Os: 21
Program Memory Type: Flash
ADC Resolution: 10/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ128GP802-E/MM RoHS compliant?
Yes, DSPIC33FJ128GP802-E/MM is RoHS compliant.
What is the lead time for DSPIC33FJ128GP802-E/MM?
The standard lead time for DSPIC33FJ128GP802-E/MM is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
17 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
31
$11.16
61
$8.51
92
$7.89
122 +
$7.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!