- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ128GP306A-I/MR
Microchip Technology
DSPIC33FJ128GP306A-I/MR
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33FJ128GP306AIMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ128GP306A-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
ADC Resolution:12 bit
-
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
-
RAM Size:16 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ128GP306A-I/MR RoHS compliant?
Yes, DSPIC33FJ128GP306A-I/MR is RoHS compliant.
What is the lead time for DSPIC33FJ128GP306A-I/MR?
The standard lead time for DSPIC33FJ128GP306A-I/MR is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
MOQ for out of Stock Qty:
30
29 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
30
$9.20
60
$6.90
90
$6.44
120 +
$6.31
Click for Quote
Log in
to unlock special pricing