- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ09GS302-I/SO
Microchip Technology
DSPIC33FJ09GS302-I/SO
MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33FJ09GS302-I/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
27 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| RAM Size: | 1 KB |
| Number of Programmable I/Os: | 21 |
| Program Memory Size: | 9 KB |
| Program Memory Type: | Flash |