- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ09GS302-I/MM
Microchip Technology
DSPIC33FJ09GS302-I/MM
MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ09GS302IMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ09GS302-I/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
RAM Size:18886KB
-
Number of Programmable I/Os:218877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
Program Memory Size:98884KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ09GS302-I/MM RoHS compliant?
Yes, DSPIC33FJ09GS302-I/MM is RoHS compliant.
What is the lead time for DSPIC33FJ09GS302-I/MM?
The standard lead time for DSPIC33FJ09GS302-I/MM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
MOQ for out of Stock Qty:
61
Order Increment:
61
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$5.896
61
$5.360
122
$4.020
183
$3.750
244 +
$3.680
Click for Quote
Log in
to unlock special pricing