Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ09GS302-E/MX

MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube
Search Keywords: DSPIC33FJ09GS302EMX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ09GS302-E/MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Program Memory Size: 98884KB
Program Memory Type: Flash8885
Number of Programmable I/Os: 218877
Operating Temperature: -40 to 125 °C
ADC Resolution: 10 bit
RAM Size: 18886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ09GS302-E/MX RoHS compliant?
Yes, DSPIC33FJ09GS302-E/MX is RoHS compliant.
What is the lead time for DSPIC33FJ09GS302-E/MX?
The standard lead time for DSPIC33FJ09GS302-E/MX is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
7 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
46
$5.85
92
$4.39
138
$4.09
183 +
$4.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!