- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ06GS202A-I/SO
DSPIC33FJ06GS202A-I/SO
Microchip Technology
MCU - 16-bit dsPIC - 6KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 6KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ06GS202AISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ06GS202A-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:6 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:21
-
RAM Size:1 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
Order Increment:
27
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
54
$4.94
108
$3.71
162
$3.46
216 +
$3.39
Click for Quote
Log in
to unlock special pricing