- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ06GS101-I/SO
DSPIC33FJ06GS101-I/SO
Microchip Technology
MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ06GS101ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ06GS101-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
42 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:68884KB
-
RAM Size:2568886B
-
Number of Programmable I/Os:138877
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.