Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ06GS001-I/SS

MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 20-Pin SSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 20-Pin SSOP - Tube
Search Keywords: DSPIC33FJ06GS001ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ06GS001-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Program Memory Type: Flash8885
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 138877
RAM Size: 2568886B
Program Memory Size: 68884KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ06GS001-I/SS RoHS compliant?
Yes, DSPIC33FJ06GS001-I/SS is RoHS compliant.
What is the lead time for DSPIC33FJ06GS001-I/SS?
The standard lead time for DSPIC33FJ06GS001-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
573 can ship
MOQ for out of Stock Qty:
67
Order Increment:
67
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$3.84
134
$2.88
201
$2.69
268 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!