Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ06GS001-I/SO

MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ06GS001ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ06GS001-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    13
  • RAM Size:
    256 B
  • Program Memory Size:
    6 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ06GS001-I/SO RoHS compliant?
Yes, DSPIC33FJ06GS001-I/SO is RoHS compliant.
What is the lead time for DSPIC33FJ06GS001-I/SO?
The standard lead time for DSPIC33FJ06GS001-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
5 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
74
$3.81
147
$2.88
221
$2.68
294 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!