- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ06GS001-I/P
Microchip Technology
DSPIC33FJ06GS001-I/P
MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 18-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ06GS001-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
25 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:138877
-
Program Memory Size:68884KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2568886B
-
ADC Resolution:10 bit