- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV64GM103-I/M5
Microchip Technology
DSPIC33EV64GM103-I/M5
MCU - 16-bit dsPIC - 64KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 36-Pin UQFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 36-Pin UQFN EP - Tube
Search Keywords: DSPIC33EV64GM103IM5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSPIC33EV64GM103-I/M5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
73 |
| Number of Programmable I/Os: | 258877 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 648884KB |
| RAM Size: | 88886KB |
| ADC Resolution: | 12 bit |
Product Guides
+
Frequently Asked Questions
Is DSPIC33EV64GM103-I/M5 RoHS compliant?
Yes, DSPIC33EV64GM103-I/M5 is RoHS compliant.
What is the lead time for DSPIC33EV64GM103-I/M5?
The standard lead time for DSPIC33EV64GM103-I/M5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
657
can ship
MOQ for out of Stock Qty:
55
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
55
$5.40
110
$4.05
165
$3.78
219 +
$3.70
Click for Quote
Log in
to unlock special pricing