Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EV64GM102-I/SO

MCU - 16-bit dsPIC - 64KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 28-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33EV64GM102ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EV64GM102-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Programmable I/Os:
    21
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • RAM Size:
    8 KB
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EV64GM102-I/SO RoHS compliant?
Yes, DSPIC33EV64GM102-I/SO is RoHS compliant.
What is the lead time for DSPIC33EV64GM102-I/SO?
The standard lead time for DSPIC33EV64GM102-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,647 can ship
MOQ for out of Stock Qty:
54
Order Increment:
27
4 Weeks can ship 11/5/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$5.16
108
$3.87
162
$3.61
216 +
$3.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!