Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EV32GM106-I/PT

MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EV32GM106IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EV32GM106-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 538877
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash8885
Program Memory Size: 328884KB
RAM Size: 48886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EV32GM106-I/PT RoHS compliant?
Yes, DSPIC33EV32GM106-I/PT is RoHS compliant.
What is the lead time for DSPIC33EV32GM106-I/PT?
The standard lead time for DSPIC33EV32GM106-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
5 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
80
$5.84
160
$4.38
240
$4.09
320 +
$4.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!