- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV32GM104-I/ML
DSPIC33EV32GM104-I/ML
Microchip Technology
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EV32GM104IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV32GM104-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:358877
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:48886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
57
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$5.995
57
$5.450
113
$4.120
169
$3.860
225 +
$3.780
Click for Quote
Log in
to unlock special pricing
Alternative Packaging