Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EV32GM103-I/M5

MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 36-Pin UQFP EP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 36-Pin UQFP EP - Tube
Search Keywords: DSPIC33EV32GM103IM5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EV32GM103-I/M5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TW
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 73
ADC Resolution: 12 bit
Program Memory Type: Flash8885
Program Memory Size: 328884KB
RAM Size: 48886KB
Number of Programmable I/Os: 258877
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EV32GM103-I/M5 RoHS compliant?
Yes, DSPIC33EV32GM103-I/M5 is RoHS compliant.
What is the lead time for DSPIC33EV32GM103-I/M5?
The standard lead time for DSPIC33EV32GM103-I/M5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
55
$5.08
110
$3.81
165
$3.55
219 +
$3.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!