- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV32GM102-I/SP
Microchip Technology
DSPIC33EV32GM102-I/SP
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 28-Pin SPDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC33EV32GM102ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV32GM102-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Operating Temperature:-40 to 85 °C
-
RAM Size:48886KB
-
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:218877
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC33EV32GM102-I/SP RoHS compliant?
Yes, DSPIC33EV32GM102-I/SP is RoHS compliant.
What is the lead time for DSPIC33EV32GM102-I/SP?
The standard lead time for DSPIC33EV32GM102-I/SP is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,905
can ship
MOQ for out of Stock Qty:
49
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
49
$5.35
98
$4.01
147
$3.75
195 +
$3.67
Click for Quote
Log in
to unlock special pricing