- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV32GM006-I/PT
DSPIC33EV32GM006-I/PT
Microchip Technology
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EV32GM006IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV32GM006-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:328884KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:538877
-
Program Memory Type:Flash8885
-
RAM Size:48886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,280
can ship
MOQ for out of Stock Qty:
80
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
80
$5.32
160
$3.99
240
$3.72
320 +
$3.65
Click for Quote
Log in
to unlock special pricing