- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV32GM002T-I/SO
Microchip Technology
DSPIC33EV32GM002T-I/SO
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 28-Pin SOIC W - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 28-Pin SOIC W - Tape&Reel
Search Keywords: DSPIC33EV32GM002TISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV32GM002T-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1600 -
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:218877
-
RAM Size:48886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:328884KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33EV32GM002T-I/SO RoHS compliant?
Yes, DSPIC33EV32GM002T-I/SO is RoHS compliant.
What is the lead time for DSPIC33EV32GM002T-I/SO?
The standard lead time for DSPIC33EV32GM002T-I/SO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
794
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$2.50
250
$2.44
500
$2.38
1,600
$2.37
3,200
$2.36
6,400
$2.35
8,000
$2.34
11,200 +
$2.33
Click for Quote
Log in
to unlock special pricing