- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV32GM002-I/SS
Microchip Technology
DSPIC33EV32GM002-I/SS
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 28-Pin SSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB SRAM - -40°C to +85°C - 5V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33EV32GM002ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV32GM002-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Program Memory Size:32 KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:4 KB
-
Number of Programmable I/Os:21
Product Guides
+
Frequently Asked Questions
Is DSPIC33EV32GM002-I/SS RoHS compliant?
Yes, DSPIC33EV32GM002-I/SS is RoHS compliant.
What is the lead time for DSPIC33EV32GM002-I/SS?
The standard lead time for DSPIC33EV32GM002-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,277
can ship
MOQ for out of Stock Qty:
59
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
59
$4.24
118
$3.18
177
$2.97
235 +
$2.91
Click for Quote
Log in
to unlock special pricing