- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM106-I/PT
Microchip Technology
DSPIC33EV256GM106-I/PT
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EV256GM106IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM106-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:53
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
RAM Size:16 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DSPIC33EV256GM106-I/PT RoHS compliant?
Yes, DSPIC33EV256GM106-I/PT is RoHS compliant.
What is the lead time for DSPIC33EV256GM106-I/PT?
The standard lead time for DSPIC33EV256GM106-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.78
10
$5.60
25
$5.12
40
$5.11
80
$4.83
120
$4.56
160 +
$4.55
Click for Quote
Log in
to unlock special pricing