- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM106-I/MR
Microchip Technology
DSPIC33EV256GM106-I/MR
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 64-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 64-Pin QFN EP - Tube
Search Keywords: DSPIC33EV256GM106IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM106-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
Number of Programmable I/Os:53
-
Program Memory Size:256 KB
-
RAM Size:16 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DSPIC33EV256GM106-I/MR RoHS compliant?
Yes, DSPIC33EV256GM106-I/MR is RoHS compliant.
What is the lead time for DSPIC33EV256GM106-I/MR?
The standard lead time for DSPIC33EV256GM106-I/MR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,572
can ship
MOQ for out of Stock Qty:
40
Order Increment:
40
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
40
$7.34
80
$5.50
120
$5.14
160 +
$5.04
Click for Quote
Log in
to unlock special pricing