- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM106-E/PT
DSPIC33EV256GM106-E/PT
Microchip Technology
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EV256GM106EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM106-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:53
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
RAM Size:16 KB
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Manufacturer Stock:
14
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$7.94
10
$7.92
25
$7.90
40
$7.88
80
$5.91
120
$5.52
160 +
$5.41
Click for Quote
Log in
to unlock special pricing