- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM104-E/P8
DSPIC33EV256GM104-E/P8
Microchip Technology
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 48-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 48-Pin TQFP - Tray
Search Keywords: DSPIC33EV256GM104EP8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM104-E/P8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
RAM Size:168886KB
-
Program Memory Size:2568884KB
-
Number of Programmable I/Os:358877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,220
can ship
MOQ for out of Stock Qty:
63
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
63
$7.36
125
$5.57
188
$5.18
250 +
$5.08
Click for Quote
Log in
to unlock special pricing