- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM102-I/SO
Microchip Technology
DSPIC33EV256GM102-I/SO
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 28-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33EV256GM102ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM102-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Number of Programmable I/Os:21
-
RAM Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is DSPIC33EV256GM102-I/SO RoHS compliant?
Yes, DSPIC33EV256GM102-I/SO is RoHS compliant.
What is the lead time for DSPIC33EV256GM102-I/SO?
The standard lead time for DSPIC33EV256GM102-I/SO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
8 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
27
$3.57
54
$3.52
108
$3.46
270
$3.42
513
$3.36
1,026
$3.35
2,511
$3.34
5,022 +
$3.32
Click for Quote
Log in
to unlock special pricing