- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM102-E/SS
Microchip Technology
DSPIC33EV256GM102-E/SS
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 28-Pin SSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33EV256GM102ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM102-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Operating Temperature:-40 to 125 °C
-
Program Memory Size:256 KB
-
RAM Size:16 KB
-
Number of Programmable I/Os:21
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is DSPIC33EV256GM102-E/SS RoHS compliant?
Yes, DSPIC33EV256GM102-E/SS is RoHS compliant.
What is the lead time for DSPIC33EV256GM102-E/SS?
The standard lead time for DSPIC33EV256GM102-E/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,086
can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
5 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
47
$6.68
94
$5.01
141
$4.68
188 +
$4.58
Click for Quote
Log in
to unlock special pricing