- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM002-E/SO
DSPIC33EV256GM002-E/SO
Microchip Technology
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 28-Pin SOIC W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33EV256GM002ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM002-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
RAM Size:168886KB
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:218877
-
Program Memory Size:2568884KB
-
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
41
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$6.71
41
$6.10
81
$4.63
122
$4.31
162 +
$4.22
Click for Quote
Log in
to unlock special pricing