Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EV128GM002-H/SO

MCU 16-bit dsPIC 128KB Flash 3.3V Automotive 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit dsPIC 128KB Flash 3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: DSPIC33EV128GM002HSO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EV128GM002-H/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A001.a.2.a
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    21
  • Operating Temperature:
    -40 to 150 °C
  • Program Memory Size:
    128 KB
  • RAM Size:
    16 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EV128GM002-H/SO RoHS compliant?
Yes, DSPIC33EV128GM002-H/SO is RoHS compliant.
What is the lead time for DSPIC33EV128GM002-H/SO?
The standard lead time for DSPIC33EV128GM002-H/SO is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,214 can ship
4 Weeks can ship 9/18/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!