Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP64MC504-I/ML

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EP64MC504IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EP64MC504-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    64 KB
  • RAM Size:
    8 KB
  • Number of Programmable I/Os:
    35
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP64MC504-I/ML RoHS compliant?
Yes, DSPIC33EP64MC504-I/ML is RoHS compliant.
What is the lead time for DSPIC33EP64MC504-I/ML?
The standard lead time for DSPIC33EP64MC504-I/ML is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
365 can ship
MOQ for out of Stock Qty:
57
22 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
57
$5.11
113
$3.87
169
$3.62
225 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!