Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP64MC206-I/PT

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EP64MC206IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EP64MC206-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 12 bit
Program Memory Type: Flash
Number of Programmable I/Os: 53
RAM Size: 8 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP64MC206-I/PT RoHS compliant?
Yes, DSPIC33EP64MC206-I/PT is RoHS compliant.
What is the lead time for DSPIC33EP64MC206-I/PT?
The standard lead time for DSPIC33EP64MC206-I/PT is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.00
25
$4.98
50
$4.97
80
$4.96
160
$3.72
240
$3.47
320 +
$3.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!