Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33EP64MC204-E/ML

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EP64MC204EML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33EP64MC204-E/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
ADC Resolution: 12 bit
Program Memory Size: 648884KB
Number of Programmable I/Os: 358877
Program Memory Type: Flash8885
RAM Size: 88886KB
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33EP64MC204-E/ML RoHS compliant?
Yes, DSPIC33EP64MC204-E/ML is RoHS compliant.
What is the lead time for DSPIC33EP64MC204-E/ML?
The standard lead time for DSPIC33EP64MC204-E/ML is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
24 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
57
$5.09
113
$3.85
169
$3.61
225 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!